Maxim IntegratedMAX2634AXT+TRF Amplifiers
RF Amp Single LNA 433.92MHz 5.5V 6-Pin SC-70 T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |