Maxim IntegratedMAX2659ELT+GPS Amplifiers
GPS Amp Single Low Noise 1.75GHz 3.6V 6-Pin UDFN
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 1 |
Package Length | 1.5 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |