Maxim IntegratedMAX2667EWT+TGPS Amplifiers
GPS Amp Single Low Noise 1.57542GHz 3.3V Automotive 6-Pin WLP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 0.87 |
Package Length | 1.27 |
PCB changed | 6 |
Standard Package Name | WLP |
Supplier Package | WLP |
6 | |
Lead Shape | Ball |
EDA / CAD Models |