Maxim IntegratedMAX2671EUT+TUp-Down Converters and Mixers
Up/Down Conv Mixer 3.3V/5V 500MHz 6-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
40 | |
500 | |
400 | |
2500 | |
11.9 | |
12.7 | |
2.7 | |
3.3|5 | |
5.5 | |
696 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |