EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 0.87 |
Package Length | 1.27 |
PCB changed | 6 |
Standard Package Name | WLP |
Supplier Package | WLP |
6 |
EDA / CAD Models |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 0.87 |
Package Length | 1.27 |
PCB changed | 6 |
Standard Package Name | WLP |
Supplier Package | WLP |
6 |
EDA / CAD Models |