Maxim IntegratedMAX2680AUT+TUp-Down Converters and Mixers
Up/Down Conv Mixer 2.5GHz 6-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
400 | |
2500 | |
10 | |
500 | |
11.6(Typ) | |
11.7 | |
-12.9 | |
2.7 | |
5.5 | |
696 | |
-40 | |
85 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |