Maxim IntegratedMAX2686LEWS+GPS Amplifiers
GPS Amp Single Low Noise 1.57542GHz 4.2V 4-Pin WLP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Chip | |
1 | |
SiGe | |
1575.42 | |
19.1(Typ) | |
0.88 | |
41(Typ) | |
11.2(Typ) | |
22(Typ) | |
1.6 | |
3.3 | |
4.2 | |
5(Typ) | |
Single | |
776 | |
-40 | |
85 | |
Tape | |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 0.86(Max) |
Package Length | 0.86(Max) |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | WLP |
4 | |
Lead Shape | Ball |
EDA / CAD Models |