Maxim IntegratedMAX2691EWS+GPS Amplifiers
GPS Amp Single Low Noise 1.227GHz 3.6V 4-Pin WLP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 0.86(Max) |
Package Length | 0.86(Max) |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | WLP |
4 | |
Lead Shape | Ball |
EDA / CAD Models |