Maxim IntegratedMAX2769BETI/V+GPS Receivers
GPS Receiver 1575.42MHz 3.3V Automotive 28-Pin TQFN EP
Compliant | |
7A994 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |