Maxim IntegratedMAX2903ETI+RF Transceivers
RF Transmitter ASK/BPSK/OOK 4.5V 28-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Transmitter | |
ASK/BPSK/OOK | |
8Mbps | |
500 to 1500 | |
870 | |
867 to 870 | |
2.7V | |
4.5V | |
4.5V | |
2000 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |