Maxim IntegratedMAX2992GCB+Transceivers Misc
Power Line Transceiver 1TX 1RX 300Kbps 64-Pin LQFP
Compliant | |
5A991.b.1 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |