Maxim IntegratedMAX30001CWV+TAnalog Front End - AFE
AFE General Purpose 1 ADC 18bit 30-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 2.74 |
Package Length | 2.93 |
PCB changed | 30 |
Standard Package Name | WLP |
Supplier Package | WLP |
30 | |
Lead Shape | Ball |
EDA / CAD Models |