Maxim IntegratedMAX30002CWV+Analog Front End - AFE
AFE General Purpose 1 ADC 20bit 30-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 2.74 |
Package Length | 2.93 |
PCB changed | 30 |
Supplier Package | WLP |
30 |
EDA / CAD Models |