Maxim IntegratedMAX30034CUA+Surge Suppressors
Surge Suppressors 175mA 3.9V Surge Protector
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Surge Protector | |
Transient Suppression | |
2 | |
10A | |
175mA | |
3.9V | |
0 | |
70 | |
Tube | |
3 | |
5 |
EDA / CAD Models |
Surge Suppressors 175mA 3.9V Surge Protector
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Surge Protector | |
Transient Suppression | |
2 | |
10A | |
175mA | |
3.9V | |
0 | |
70 | |
Tube | |
3 | |
5 |
EDA / CAD Models |