Maxim IntegratedMAX30110EWG+Analog Front End - AFE
AFE General Purpose 1 ADC 19bit 1.8V 24-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 1.97 |
Package Length | 2.77 |
PCB changed | 24 |
Supplier Package | WLP |
24 | |
Lead Shape | Ball |
EDA / CAD Models |