Maxim IntegratedMAX30208CLB+Temperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 10-Pin TLGA T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 10 |
Standard Package Name | LGA |
Supplier Package | TLGA |
10 |
EDA / CAD Models |