Maxim IntegratedMAX3033ECUE+TBus Line Transceivers
Quad Transmitter RS-422 16-Pin TSSOP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transmitter | |
2Mbps(Min) | |
RS-422 | |
EIA/TIA-422-B|RS-422|V.11 | |
Multidrop | |
4 | |
Differential | |
1 | |
3-State | |
2 | |
0 | |
70 | |
Single | |
3 | |
3.3 | |
3.6 | |
0.1 | |
Commercial | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |