Maxim IntegratedMAX3041EWE+Bus Line Transceivers
Quad Transmitter RS-422/RS-485 16-Pin SOIC W Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transmitter | |
2.5Mbps(Min) | |
RS-422|RS-485 | |
RS-422|RS-485 | |
Multidrop|Multipoint | |
4 | |
Differential | |
1@RS-422|32@RS-485 | |
3-State | |
2 | |
-40 | |
85 | |
Single | |
4.75 | |
5 | |
5.25 | |
2 | |
Extended | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |