Maxim IntegratedMAX3045BEUE/GG8Bus Line Transceivers
Quad Transmitter RS-422/RS-485 16-Pin TSSOP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 |
EDA / CAD Models |