Maxim IntegratedMAX3051EKA+TController Area Network - CAN Transceivers
CAN 1Mbps Shutdown/Standby 3.3V 8-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Transceiver | |
1Mbps | |
1 | |
ISO 11898 | |
3.14 | |
3.3 | |
3.47 | |
70 | |
Shutdown|Standby | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |