Maxim IntegratedMAX306EQI+Analog Switch Multiplexers
Analog Multiplexer Single 16:1 28-Pin PLCC Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Single 16:1 | |
16:1 | |
1 | |
16 | |
1 | |
Yes | |
300@±15V|450@12V | |
600@12V | |
300@12V | |
Single | |
Single | |
5 | |
12|15|18|24|28|9 | |
30 | |
±4.5 | |
±12|±15|±18|±5|±9 | |
±20 | |
0.075@±15V | |
0.5@15V/-0.001@-15V | |
30 | |
175@12V | |
150 to 250 | |
Dual|Single | |
842 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 3.96(Max) |
Package Width | 11.58(Max) |
Package Length | 11.58(Max) |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |
EDA / CAD Models |