Maxim IntegratedMAX3070EESD+TBus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |