Maxim IntegratedMAX3084CSA+Bus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
500Kbps(Min) | |
RS-422|RS-485 | |
RS-422|RS-485 | |
EIA/TIA-485|RS-422|RS-485 | |
Multidrop|Multipoint | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
1@RS-422|256@RS-485 | |
10@RS-422|256@RS-485 | |
3-State | |
0 | |
0 | |
0 | |
70 | |
Single | |
4.75 | |
5 | |
5.25 | |
1 | |
Commercial | |
No | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |