Maxim IntegratedMAX3094EESE+TBus Line Transceivers
Quad Receiver RS-422/RS-485 16-Pin SOIC N T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Receiver | |
10Mbps(Min) | |
RS-422|RS-485 | |
RS-422|RS-485 | |
Multidrop|Multipoint | |
4 | |
Differential | |
10@RS-422|128@RS-485 | |
3-State | |
1 | |
-40 | |
85 | |
Single | |
3 | |
3.3 | |
3.6 | |
4 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |