Maxim IntegratedMAX31343EKA+Real Time Clocks
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup/Interrupt 8-Pin WLP EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm/Battery Backup/Interrupt | |
64 | |
HH:MM:SS:hh | |
DW:DM:M:Y | |
Serial (I2C) | |
1.6 | |
3.3 | |
5.5 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 2.07 |
Package Length | 2.27 |
PCB changed | 8 |
Supplier Package | WLP EP |
8 |
EDA / CAD Models |