Maxim IntegratedMAX31343EKA+TReal Time Clocks
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup/Interrupt 8-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 2.07 |
Package Length | 2.27 |
PCB changed | 8 |
Standard Package Name | WLP |
Supplier Package | WLP |
8 |
EDA / CAD Models |