Maxim IntegratedMAX3162EEAI+TBus Line Transceivers
Single Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin SSOP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
10Mbps | |
RS-232|RS-422|RS-485 | |
RS-232|RS-422|RS-485 | |
EIA/TIA-232|EIA/TIA-485|RS-232|RS-422|RS-485 | |
Multidrop|Multipoint|Point-to-Point | |
1 | |
1@RS-422|1@RS-485|2@RS-232 | |
1@RS-422|1@RS-485|2@RS-232 | |
Differential|Single-Ended | |
Differential|Single-Ended | |
1@RS-232|1@RS-422|256@RS-485 | |
10@RS-422|1@RS-232|256@RS-485 | |
3-State | |
1 | |
1 | |
-40 | |
85 | |
Single | |
3 | |
3.3|5 | |
5.5 | |
6 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 10.33(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |