Maxim IntegratedMAX31825ANT+Temperature and Humidity Sensors
Temp Sensor Digital Serial (1-Wire) 6-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 1.08 |
Package Length | 1.35 |
PCB changed | 6 |
Standard Package Name | WLP |
Supplier Package | WLP |
6 |
EDA / CAD Models |