Maxim IntegratedMAX31875R0TZS+Temperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
±2°C | |
Serial (2-Wire, I2C, SMBus) | |
Digital | |
1.6 | |
1.8|2.5|3.3 | |
3.6 | |
24 | |
776 | |
150 | |
-20 | |
Tape | |
Mounting | Surface Mount |
Package Height | 0.26 |
Package Width | 0.84 |
Package Length | 0.84 |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | WLP |
4 |
EDA / CAD Models |