Maxim IntegratedMAX31915AUI+TSensor and Detector Interface
Sensor and Detector Interface 36V 1.6mA 38-Pin TSSOP EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Digital | |
Digital | |
7 | |
36 | |
12|15|18|24|9 | |
1.6 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
38 | |
Lead Shape | Gull-wing |
EDA / CAD Models |