Texas InstrumentsMAX3221EIDBRG4Bus Line Transceivers
Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Line Transceiver | |
250Kbps | |
RS-232 | |
RS-232 | |
EIA/TIA-232-F|RS-232|V.28 | |
Point-to-Point | |
1 | |
1 | |
1 | |
Single-Ended | |
Single-Ended | |
1 | |
1 | |
3-State | |
1 | |
1 | |
-40 | |
85 | |
Single | |
3|4.5 | |
3.3|5 | |
3.6|5.5 | |
1 | |
Industrial | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) mm |
Package Width | 5.6(Max) mm |
Package Length | 6.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |