Maxim IntegratedMAX3224EEUP+TBus Line Transceivers
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
250Kbps(Min) | |
RS-232 | |
RS-232 | |
EIA/TIA-232|RS-232|V.24|V.28 | |
Point-to-Point | |
1 | |
2 | |
2 | |
Single-Ended | |
Single-Ended | |
1 | |
1 | |
3-State | |
0 | |
0 | |
-40 | |
85 | |
Single | |
3 | |
3.3|5 | |
5.5 | |
0.01 | |
Extended | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |