Maxim IntegratedMAX32560-LNS+TSecure Microcontrollers and TPM
Secure MCU ARM Cortex M3 1MB Flash 144-Pin CTBGA T/R
5A002.a.1 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
ARM Cortex M3 | |
ARM | |
108 | |
108 | |
Flash | |
1MB | |
384KB | |
Yes | |
256bit@AES | |
68 | |
6 | |
Single | |
2 | |
10 | |
Single | |
8 | |
I2C/SPI/UART/USB | |
2 | |
1 | |
3 | |
2 | |
0 | |
0 | |
0 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.76 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | CTBGA |
144 |