Maxim IntegratedMAX32570-QNS+TSecure Microcontrollers and TPM
Secure MCU 32bit ARM Cortex M4 1MB Flash 169-Pin CTBGA T/R
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
ARM Cortex M4 | |
ARM | |
150 | |
150 | |
32 | |
Flash | |
1MB | |
760KB | |
Yes | |
256bit@AES | |
3 | |
8 | |
Single | |
3 | |
10 | |
Ethernet/I2C/SPI/UART/USB | |
6 | |
1 | |
3 | |
3 | |
0 | |
0 | |
1 | |
2 | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 169 |
Standard Package Name | BGA |
Supplier Package | CTBGA |
169 |