Maxim IntegratedMAX32625ITK+TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.2V/1.8V/3.3V 68-Pin TQFN EP T/R
5A992.c | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
RISC | |
ARM Cortex M4F | |
ARM | |
96 | |
96 | |
32 | |
Flash | |
512KB | |
160KB | |
Yes | |
I2C/SPI/UART | |
40 | |
6 | |
32/32/32/32/32/32 | |
Single | |
4 | |
10 | |
0 | |
3 | |
0 | |
5 | |
3 | |
0 | |
0 | |
0 | |
3 | |
No | |
Yes | |
1.14|1.71 | |
1.2|1.8 | |
1.26|1.89 | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 68 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
68 | |
Lead Shape | No Lead |
EDA / CAD Models |