Maxim IntegratedMAX32650GWQ+TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 3MB Flash 1.1V/1.8V 96-Pin WLP T/R
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 4.43 |
Package Length | 4.47 |
PCB changed | 96 |
Supplier Package | WLP |
96 |
EDA / CAD Models |