Maxim IntegratedMAX3283EAUT/GG8Bus Line Transceivers
Single Receiver RS-422/RS-485 6-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Supplier Package | SOT-23 |
6 |
EDA / CAD Models |