Maxim IntegratedMAX3420EECJ+TUSB Interface ICs
Full Speed USB Peripheral Controller USB 2.0 3.3V T/R 32-Pin LQFP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
USB Peripheral Controller | |
Yes | |
Full Speed | |
USB 2.0 | |
BiCMOS | |
SPI | |
3 | |
3.6 | |
3.3 | |
15 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7.1(Max) |
Package Length | 7.1(Max) |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |