Maxim IntegratedMAX34406FETG+Linear Comparators
Comparator Single 5.5V 24-Pin TQFN EP Tray
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose Comparator | |
1 | |
No | |
120 | |
3000(Typ) | |
Open Drain | |
5.5 | |
0.6@12V | |
2.7 | |
3|5 | |
5.5 | |
40 | |
40 to 70 | |
0.2@12V | |
2222.2 | |
Single | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |