Maxim IntegratedMAX34408ETE+Linear Comparators
Comparator Single 3.6V 16-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose Comparator | |
1 | |
No | |
Open Drain | |
3.6 | |
2.5 | |
3 | |
3.6 | |
0.002(Typ)@3.3V | |
0.83(Typ)@3.3V | |
2000 | |
Single | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |