Maxim IntegratedMAX34417ENE+TPower Supply Controllers and Monitors
Monitor 2.7V to 3.6V 16-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Monitor | |
2.7 | |
3.6 | |
0.774(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 16 |
Standard Package Name | WLP |
Supplier Package | WLP |
16 |
EDA / CAD Models |