Maxim IntegratedMAX3454EETE+USB Transceivers
USB Transceiver 1TR 12Mbps 16-Pin TQFN EP Tube
EAR99 | |
LTB | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |