Maxim IntegratedMAX35101EHJ+TData Conversion Misc
Time to Digital Converter 3.8ps 32-Pin TQFP EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 5.2(Max) |
Package Length | 5.2(Max) |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |