Maxim IntegratedMAX3522BCTN+Amplifiers Misc
Programmable Gain Amplifier 56-Pin TQFN EP Tray
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
56 |
EDA / CAD Models |