Maxim IntegratedMAX3736ETE+TLaser Drivers
Laser Driver FP/DFB 3.2Gbps 1-CH 16-Pin TQFN EP T/R
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |