Maxim IntegratedMAX378MJE/883BAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin CDIP N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Single 8:1 | |
8:1 | |
1 | |
8 | |
1 | |
Yes | |
750@±15V | |
500@±15V | |
Single | |
Single | |
±4.5 | |
±12|±15|±5|±9 | |
±18 | |
0.1@15V/-0.01@-15V | |
0.6@15V/-0.1@-15V | |
20 | |
3000@±15V | |
>=1000 | |
Dual | |
1280 | |
-55 | |
125 | |
Military | |
Mounting | Through Hole |
Package Height | 3.3(Max) |
Package Width | 7.87(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP N |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |