Maxim IntegratedMAX38909ANL+Linear Regulators
High-Performance LDO Linear Regulator
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 1.29 |
Package Length | 2.35 |
PCB changed | 15 |
Supplier Package | WLP |
15 |
EDA / CAD Models |