Maxim IntegratedMAX3996CTP+TLaser Drivers
Laser Driver VCSEL 2.5Gbps 1-CH 20-Pin TQFN EP T/R
Compliant | |
EAR99 | |
NRND | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |