Maxim IntegratedMAX40001ANT22+TLinear Comparators
Comparator Single R-R O/P 5.5V 6-Pin WLP T/R
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Comparator | |
1 | |
BiCMOS | |
Rail to Rail Output | |
46(Min) | |
60(Min) | |
14800 | |
Open Drain | |
5.5 | |
8@3.3V | |
1.7 | |
3|5 | |
5.5 | |
0.005@3.3V | |
0.0001(Min)@3.3V@-40C to 125C | |
0.0009(Typ)@3.3V | |
816 | |
Single | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.3 |
Package Width | 0.73 |
Package Length | 1.08 |
PCB changed | 6 |
Standard Package Name | WLP |
Supplier Package | WLP |
6 |
EDA / CAD Models |