Maxim IntegratedMAX40002ANS12+TLinear Comparators
Comparator Single 5.5V 4-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.3 |
Package Width | 0.73 |
Package Length | 0.73 |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | WLP |
4 |
EDA / CAD Models |